
ZW-SPR8010 2M | |
|---|---|
DigiKey Part Number | 236-ZW-SPR8010 2M-ND |
Manufacturer | |
Manufacturer Product Number | ZW-SPR8010 2M |
Description | ZW PEN RIGHT ANG 10MM 2M CBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" (10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP40, IEC 60529 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13,246.35000 | £13,246.35 |
| Unit Price without VAT: | £13,246.35000 |
|---|---|
| Unit Price with VAT: | £15,895.62000 |

