ZW-S40 2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: £3,884.44000
Datasheet
Image for ZW-S40 2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-S40 2M

DigiKey Part Number
ZW-S402M-ND
Manufacturer
Manufacturer Product Number
ZW-S40 2M
Description
ZW SENSOR HD 40MM 2M CBL
Customer Reference
Detailed Description
Optical Sensor 1.575" (40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
1.575" (40mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP40, IEC 60529
Cable Length
-
Adjustment Type
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes