
ZV2-QA2-2S | |
|---|---|
DigiKey Part Number | ZV2-QA2-2S-ND |
Manufacturer | |
Manufacturer Product Number | ZV2-QA2-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Force | 570gf | |
Release Force | 170gf | |
Operating Position | - | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.235" (6.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £83.29000 | £83.29 |
| Unit Price without VAT: | £83.29000 |
|---|---|
| Unit Price with VAT: | £99.94800 |

