
ZV2-N-2 | |
|---|---|
DigiKey Part Number | Z10678-ND |
Manufacturer | |
Manufacturer Product Number | ZV2-N-2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZV2-N-2 Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Force 800gf |
Packaging Bulk | Release Force 240gf |
Part Status Active | Operating Position 1.256" (31.9mm) |
Circuit SPDT | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.197" (5.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £155.31000 | £155.31 |
| 10 | £128.57800 | £1,285.78 |
| 25 | £119.25520 | £2,981.38 |
| 50 | £112.64700 | £5,632.35 |
| Unit Price without VAT: | £155.31000 |
|---|---|
| Unit Price with VAT: | £186.37200 |

