
ZV-NCL-2S | |
|---|---|
DigiKey Part Number | Z10676-ND |
Manufacturer | |
Manufacturer Product Number | ZV-NCL-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Adjustable Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 170gf | |
Release Force | 60gf | |
Operating Position | - | |
Pretravel | 0.728" (18.5mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.866" (22.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £129.09000 | £129.09 |
| 10 | £106.87100 | £1,068.71 |
| 25 | £99.12320 | £2,478.08 |
| 50 | £93.63220 | £4,681.61 |
| Unit Price without VAT: | £129.09000 |
|---|---|
| Unit Price with VAT: | £154.90800 |

