
ZV-NA277-2S | |
|---|---|
DigiKey Part Number | Z10675-ND |
Manufacturer | |
Manufacturer Product Number | ZV-NA277-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Force 640gf |
Packaging Bulk | Release Force 230gf |
Part Status Active | Pretravel 0.197" (5.0mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.235" (6.0mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.42000 | £96.42 |
| Unit Price without VAT: | £96.42000 |
|---|---|
| Unit Price with VAT: | £115.70400 |

