Image for ZS-LD200 2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZS-LD200 2M

DigiKey Part Number
ZS-LD2002M-ND
Manufacturer
Manufacturer Product Number
ZS-LD200 2M
Description
2D DISPLACEMENT SENSOR CHASS MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2D Laser Displacement Sensor Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ZS-LD200 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
2D Laser Displacement Sensor
Visual Field (Max)
0.9mm x 0.1mm
Visual Field (Min)
-
Installation Distance
200.0mm
Resolution
-
Light Source
-
Scan Rate
-
Image Type
-
Sensor Type
-
Voltage - Supply
-
Features
-
Mounting Type
Chassis Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 50°C
Weight
0.772 lb (350.17 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,620.61000£3,620.61
Manufacturers Standard Package
Unit Price without VAT:£3,620.61000
Unit Price with VAT:£4,344.73200