
ZS-HLDS5T 2M | |
|---|---|
DigiKey Part Number | ZS-HLDS5T2M-ND |
Manufacturer | |
Manufacturer Product Number | ZS-HLDS5T 2M |
Description | 2D DISPLACEMENT SENSOR CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2D Laser Displacement Sensor Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | 2D Laser Displacement Sensor | |
Visual Field (Max) | 1.0mm x 0.06mm | |
Visual Field (Min) | - | |
Installation Distance | 44.0mm ~ 50.0mm | |
Resolution | - | |
Light Source | - | |
Scan Rate | - | |
Image Type | - | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9,071.60000 | £9,071.60 |
| Unit Price without VAT: | £9,071.60000 |
|---|---|
| Unit Price with VAT: | £10,885.92000 |

