
ZE-N-2G | |
|---|---|
DigiKey Part Number | Z10651-ND |
Manufacturer | |
Manufacturer Product Number | ZE-N-2G |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 800gf | |
Release Force | 240gf | |
Operating Position | 1.805" (45.8mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.197" (5.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.15000 | £76.15 |
| 10 | £63.04100 | £630.41 |
| 25 | £58.47320 | £1,461.83 |
| 50 | £55.23600 | £2,761.80 |
| 100 | £52.17500 | £5,217.50 |
| Unit Price without VAT: | £76.15000 |
|---|---|
| Unit Price with VAT: | £91.38000 |

