Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC-W3155

DigiKey Part Number
Z10647-ND
Manufacturer
Manufacturer Product Number
ZC-W3155
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ZC-W3155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
280gf
Release Force
60gf
Operating Position
2.087" (53.0mm)
Pretravel
-
Differential Travel
0.055" (1.4mm)
Overtravel
0.331" (8.4mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£78.56000£78.56
10£65.04300£650.43
25£60.33000£1,508.25
50£56.98980£2,849.49
100£53.83140£5,383.14
Manufacturers Standard Package
Unit Price without VAT:£78.56000
Unit Price with VAT:£94.27200