



ZAP-2A | |
|---|---|
DigiKey Part Number | Z8199-ND |
Manufacturer | |
Manufacturer Product Number | ZAP-2A |
Description | SWITCH PUSHBUTTON SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -25°C ~ 80°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC), 6A (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.10000 | £43.10 |
| 10 | £37.17400 | £371.74 |
| 25 | £35.04200 | £876.05 |
| 50 | £33.50740 | £1,675.37 |
| 100 | £32.03740 | £3,203.74 |
| Unit Price without VAT: | £43.10000 |
|---|---|
| Unit Price with VAT: | £51.72000 |

