
Z-15HW400 | |
|---|---|
DigiKey Part Number | Z10264-ND |
Manufacturer | |
Manufacturer Product Number | Z-15HW400 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP40 |
Series | Operating Force 28gf |
Packaging Bulk | Release Force 3.500gf |
Part Status Active | Operating Position 0.748" (19.0mm) |
Circuit SPDT | Pretravel 0.394" (10.0mm) |
Switch Function On-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.219" (5.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.13000 | £17.13 |
| 10 | £14.18100 | £141.81 |
| 25 | £13.15440 | £328.86 |
| 50 | £12.42720 | £621.36 |
| 100 | £11.73970 | £1,173.97 |
| 250 | £10.88812 | £2,722.03 |
| 500 | £10.36844 | £5,184.22 |
| Unit Price without VAT: | £17.13000 |
|---|---|
| Unit Price with VAT: | £20.55600 |

