
Z-15GWA55-B5V | |
|---|---|
DigiKey Part Number | Z10261-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GWA55-B5V |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GWA55-B5V Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 70gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 0.748" (19.0mm) |
Circuit SPDT | Differential Travel 0.050" (1.3mm) |
Switch Function On-Mom | Overtravel 0.219" (5.6mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -15°C ~ 80°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.61000 | £41.61 |
| 10 | £34.45100 | £344.51 |
| 25 | £31.95600 | £798.90 |
| 50 | £30.18820 | £1,509.41 |
| 100 | £28.51660 | £2,851.66 |
| 250 | £26.86124 | £6,715.31 |
| Unit Price without VAT: | £41.61000 |
|---|---|
| Unit Price with VAT: | £49.93200 |

