
Z-15GW | |
|---|---|
DigiKey Part Number | Z10603-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GW Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 70gf |
Packaging Tray | Release Force 14gf |
Part Status Active | Operating Position 0.748" (19.0mm) |
Circuit SPDT | Differential Travel 0.050" (1.3mm) |
Switch Function On-Mom | Overtravel 0.219" (5.6mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.72000 | £15.72 |
| 10 | £13.01300 | £130.13 |
| 25 | £12.07040 | £301.76 |
| 50 | £11.40340 | £570.17 |
| 100 | £10.77260 | £1,077.26 |
| 250 | £9.99124 | £2,497.81 |
| 500 | £9.45516 | £4,727.58 |
| Unit Price without VAT: | £15.72000 |
|---|---|
| Unit Price with VAT: | £18.86400 |

