
Z-15GL2 | |
|---|---|
DigiKey Part Number | Z10589-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GL2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 141gf | |
Release Force | 14gf | |
Operating Position | 1.125" (28.6mm) | |
Pretravel | - | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.30000 | £14.30 |
| 10 | £11.83700 | £118.37 |
| 25 | £10.98000 | £274.50 |
| 50 | £10.37280 | £518.64 |
| 100 | £9.79910 | £979.91 |
| 250 | £9.08844 | £2,272.11 |
| 500 | £8.58464 | £4,292.32 |
| Unit Price without VAT: | £14.30000 |
|---|---|
| Unit Price with VAT: | £17.16000 |

