Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
Z15GW22-B

Z-01HW2255-B

DigiKey Part Number
Z10245-ND
Manufacturer
Manufacturer Product Number
Z-01HW2255-B
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-01HW2255-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP62
Features
-
Operating Force
200gf
Release Force
28gf
Operating Position
1.188" (30.2mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.094" (2.4mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-15°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£35.69000£35.69
10£29.54200£295.42
25£27.40240£685.06
50£25.88660£1,294.33
100£24.45350£2,445.35
250£22.77836£5,694.59
Manufacturers Standard Package
Unit Price without VAT:£35.69000
Unit Price with VAT:£42.82800