
XWT-OD16-1 | |
|---|---|
DigiKey Part Number | Z10218-ND |
Manufacturer | |
Manufacturer Product Number | XWT-OD16-1 |
Description | OUTPUT MODULE 16 SOLID STATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Interface Module Terminal Blocks - Screw Connection To |
Datasheet | Datasheet |
EDA/CAD Models | XWT-OD16-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 16 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | -10°C ~ 55°C | |
Length | 3.701" (94.00mm) | |
Width | 1.969" (50.00mm) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £439.87000 | £439.87 |
| 10 | £391.58800 | £3,915.88 |
| Unit Price without VAT: | £439.87000 |
|---|---|
| Unit Price with VAT: | £527.84400 |

