16 Position Terminal Block Yellow Middle 23.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW6T-COM2.5X16YL

DigiKey Part Number
236-XW6T-COM2.5X16YL-ND
Manufacturer
Manufacturer Product Number
XW6T-COM2.5X16YL
Description
TERM BLK 16POS YELLOW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Yellow Middle 23.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
16
Number of Levels
4
Terminal - Width
23.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
Indicators
Housing Color
Yellow
Length
3.252" (82.60mm)
Height (Max)
1.421" (36.10mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£25.22000£25.22
Manufacturers Standard Package
Unit Price without VAT:£25.22000
Unit Price with VAT:£30.26400