
XW6T-COM2.5X12RD | |
|---|---|
DigiKey Part Number | 236-XW6T-COM2.5X12RD-ND |
Manufacturer | |
Manufacturer Product Number | XW6T-COM2.5X12RD |
Description | TERM BLK 12POS RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Red Middle 17.8mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 17.8mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | Block of 3, Indicators | |
Housing Color | Red | |
Length | 3.252" (82.60mm) | |
Height (Max) | 1.421" (36.10mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.93000 | £20.93 |
| Unit Price without VAT: | £20.93000 |
|---|---|
| Unit Price with VAT: | £25.11600 |

