
XW6T-COM1.5X12BL | |
|---|---|
DigiKey Part Number | 236-XW6T-COM1.5X12BL-ND |
Manufacturer | |
Manufacturer Product Number | XW6T-COM1.5X12BL |
Description | TERM BLK 12POS BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Blue Middle 12.7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 12.7mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | Block of 3, Indicators | |
Housing Color | Blue | |
Length | 3.071" (78.00mm) | |
Height (Max) | 1.232" (31.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.12000 | £19.12 |
| Unit Price without VAT: | £19.12000 |
|---|---|
| Unit Price with VAT: | £22.94400 |

