Terminal Block Connector 2 Position Feed Through Blue 4-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 4-14 AWG
XW5T-S16-1.1-1BL
XW5T-S16-1.1-1BL

XW5T-S16-1.1-1BL

DigiKey Part Number
Z10362-ND
Manufacturer
Manufacturer Product Number
XW5T-S16-1.1-1BL
Description
TB SCREW 16MM 1:1 1TIER BLUE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 4-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1000V
Manufacturer
Omron Automation and Safety
Current - UL
85 A
Series
Voltage - UL
600V
Packaging
Bulk
Wire Gauge or Range - AWG
4-14 AWG
Part Status
Active
Wire Gauge or Range - mm²
1.5-16mm²
Type
Feed Through
Color
Blue
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
12.0mm
Stripping Length
15mm
Termination Style
Screw
Base Product Number
Current - IEC
76 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XW5T-S16-1.1-1Omron Automation and Safety140Z10361-ND£7.46000Parametric Equivalent
In-Stock: 49
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.46000£7.46
10£5.29200£52.92
25£4.67440£116.86
50£4.29860£214.93
100£3.99390£399.39
250£3.68288£920.72
500£3.50454£1,752.27
1,000£3.36518£3,365.18
Manufacturers Standard Package
Unit Price without VAT:£7.46000
Unit Price with VAT:£8.95200