
XW5S-S4.0-5 | |
|---|---|
DigiKey Part Number | Z10352-ND |
Manufacturer | |
Manufacturer Product Number | XW5S-S4.0-5 |
Description | JUMPER TERM BLK 5POS FLAT PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, DIN Rail Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 5 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.95000 | £5.95 |
| 10 | £4.22000 | £42.20 |
| 30 | £3.62967 | £108.89 |
| 50 | £3.40860 | £170.43 |
| 100 | £3.15750 | £315.75 |
| 250 | £2.90016 | £725.04 |
| 500 | £2.75208 | £1,376.04 |
| 1,000 | £2.63611 | £2,636.11 |
| Unit Price without VAT: | £5.95000 |
|---|---|
| Unit Price with VAT: | £7.14000 |

