



XW5S-S4.0-2 | |
|---|---|
DigiKey Part Number | Z10349-ND |
Manufacturer | |
Manufacturer Product Number | XW5S-S4.0-2 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, DIN Rail Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 2 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.97000 | £1.97 |
| 10 | £1.41300 | £14.13 |
| 30 | £1.20067 | £36.02 |
| 50 | £1.11800 | £55.90 |
| 100 | £1.02180 | £102.18 |
| 250 | £0.92076 | £230.19 |
| 500 | £0.86140 | £430.70 |
| 1,000 | £0.81428 | £814.28 |
| 5,000 | £0.74059 | £3,702.95 |
| Unit Price without VAT: | £1.97000 |
|---|---|
| Unit Price with VAT: | £2.36400 |

