
XW3A-P448-G11-R | |
|---|---|
DigiKey Part Number | XW3A-P448-G11-R-ND |
Manufacturer | |
Manufacturer Product Number | XW3A-P448-G11-R |
Description | IP67,4PT IN,4WIREDCVIB RES 5M |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Input, Output Unit | |
Color | White | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Nickel Plated | |
Shell Size - Insert | M12 | |
Base Product Number |

