
XW2Z-200J-B13 | |
|---|---|
DigiKey Part Number | XW2Z-200J-B13-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-200J-B13 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CS1 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Omron Automation and Safety | Specifications Interface |
Series | Length 6.56' (2.00m) |
Packaging Bulk | For Use With/Related Products Omron CS1 Series |
Part Status Active | Base Product Number |
Process Side Connection Rectangular Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £180.77000 | £180.77 |
| Unit Price without VAT: | £180.77000 |
|---|---|
| Unit Price with VAT: | £216.92400 |

