
XW2Z-100J-A18 | |
|---|---|
DigiKey Part Number | XW2Z-100J-A18-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-100J-A18 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CS1 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | - | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £172.44000 | £172.44 |
| Unit Price without VAT: | £172.44000 |
|---|---|
| Unit Price with VAT: | £206.92800 |

