
XW2R-P34GD-C3 | |
|---|---|
DigiKey Part Number | 236-XW2R-P34GD-C3-ND |
Manufacturer | |
Manufacturer Product Number | XW2R-P34GD-C3 |
Description | XW2R I/O TB SPRNG 34PT MIL CJ |
Customer Reference | |
Detailed Description | 34 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-28 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 34 | |
Features | - | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 4 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 3.878" (98.50mm) | |
Width | 1.969" (50.00mm) | |
Wire Gauge | 14-28 AWG | |
Base Product Number |

