
XS3F-M422-405-A | |
|---|---|
DigiKey Part Number | 236-XS3F-M422-405-A-ND |
Manufacturer | |
Manufacturer Product Number | XS3F-M422-405-A |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | XS3F-M422-405-A Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.96000 | £19.96 |
| 10 | £16.96800 | £169.68 |
| 25 | £15.90560 | £397.64 |
| 50 | £15.14680 | £757.34 |
| 100 | £14.42430 | £1,442.43 |
| 250 | £13.52216 | £3,380.54 |
| 500 | £12.87772 | £6,438.86 |
| Unit Price without VAT: | £19.96000 |
|---|---|
| Unit Price with VAT: | £23.95200 |


