
X-10GW-B7-K1 | |
|---|---|
DigiKey Part Number | Z11315-ND |
Manufacturer | |
Manufacturer Product Number | X-10GW-B7-K1 |
Description | SWITCH SNAP ACTION SPDT 10A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 110gf | |
Release Force | 14gf | |
Operating Position | 0.831" (21.1mm) | |
Pretravel | - | |
Differential Travel | 0.154" (3.9mm) | |
Overtravel | 0.190" (4.8mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.04000 | £25.04 |
| 10 | £20.73000 | £207.30 |
| 25 | £19.22960 | £480.74 |
| 50 | £18.16600 | £908.30 |
| 100 | £17.16080 | £1,716.08 |
| 250 | £15.91528 | £3,978.82 |
| Unit Price without VAT: | £25.04000 |
|---|---|
| Unit Price with VAT: | £30.04800 |

