
WLG2-55LD-M1J(0.3M) | |
|---|---|
DigiKey Part Number | WLG2-55LD-M1J(0.3M)-ND |
Manufacturer | |
Manufacturer Product Number | WLG2-55LD-M1J(0.3M) |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Cable with Connector |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Sealed - Hermetically, Status Indicator |
Packaging Bulk | Operating Force 1000gf |
Part Status Obsolete | Release Force 100gf |
Circuit SPDT (DB/DM) | Pretravel 10° |
Switch Function On-Mom | Differential Travel 7° |
Current Rating (Amps) 5A (AC), 400mA (DC) | Overtravel 65° |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Side Rotary, Roller | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount |

