
WLCL-TH-N | |
|---|---|
DigiKey Part Number | Z10549-ND |
Manufacturer | |
Manufacturer Product Number | WLCL-TH-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 27gf |
Part Status Active | Pretravel 15° |
Circuit SPDT (DB/DM) | Differential Travel 12° |
Switch Function On-Mom | Overtravel 70° |
Current Rating (Amps) 10A (AC), 6A (DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 750,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature 5°C ~ 120°C |
Actuator Type Side Rotary, Adjustable Rod | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £138.39000 | £138.39 |
| 10 | £114.56500 | £1,145.65 |
| 25 | £106.26040 | £2,656.51 |
| 50 | £100.37280 | £5,018.64 |
| Unit Price without VAT: | £138.39000 |
|---|---|
| Unit Price with VAT: | £166.06800 |

