
WLCAL4-LD-N | |
|---|---|
DigiKey Part Number | Z10537-ND |
Manufacturer | |
Manufacturer Product Number | WLCAL4-LD-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Status Indicator |
Packaging Bulk | Operating Force 100gf |
Part Status Active | Release Force 15gf |
Circuit SPDT (DB/DM) | Pretravel 15° |
Switch Function On-Mom | Differential Travel 12° |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 70° |
Voltage Rating - AC 125 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 750,000 Cycles |
Actuator Type Side Rotary, Adjustable Rod | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £155.31000 | £155.31 |
| 10 | £128.57800 | £1,285.78 |
| 25 | £119.25520 | £2,981.38 |
| 50 | £112.64700 | £5,632.35 |
| Unit Price without VAT: | £155.31000 |
|---|---|
| Unit Price with VAT: | £186.37200 |

