
WLCA2-G1LD-N | |
|---|---|
DigiKey Part Number | Z10516-ND |
Manufacturer | |
Manufacturer Product Number | WLCA2-G1LD-N |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Force | 1360gf | |
Release Force | 120gf | |
Pretravel | 15° | |
Differential Travel | 12° | |
Overtravel | 70° | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £125.20000 | £125.20 |
| 10 | £103.65300 | £1,036.53 |
| 25 | £96.13880 | £2,403.47 |
| 50 | £90.81340 | £4,540.67 |
| Unit Price without VAT: | £125.20000 |
|---|---|
| Unit Price with VAT: | £150.24000 |

