
WLCA2-7G1LD-N | |
|---|---|
DigiKey Part Number | Z10507-ND |
Manufacturer | |
Manufacturer Product Number | WLCA2-7G1LD-N |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 1040gf |
Part Status Active | Release Force 92gf |
Circuit SPDT | Pretravel 15° |
Switch Function On-Mom | Differential Travel 12° |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 70° |
Voltage Rating - AC 125 V | Operating Temperature -10°C ~ 80°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Side Rotary, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £159.70000 | £159.70 |
| Unit Price without VAT: | £159.70000 |
|---|---|
| Unit Price with VAT: | £191.64000 |

