Image for VST-VS-MC03100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VST-VS-MC03100

DigiKey Part Number
VST-VS-MC03100-ND
Manufacturer
Manufacturer Product Number
VST-VS-MC03100
Description
LENS MACRO FIXD 0.3X 105WD 21FOV
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Lens
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Focal Length
-
Magnification
-
Focal Ratio
-
Compatible Sensor Size (Max)
-
Field of View
-
Working Distance
-
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
-
Diameter
-
Length
-
Mounting Type
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£298.25000£298.25
Manufacturers Standard Package
Unit Price without VAT:£298.25000
Unit Price with VAT:£357.90000