Switch SPDT x 4 Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB-4141

DigiKey Part Number
VB-4141-ND
Manufacturer
Manufacturer Product Number
VB-4141
Description
SWITCH SNAP ACT SPDTX4 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT x 4 Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VB-4141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT x 4
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 600mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Bevel Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1500gf
Release Force
500gf
Operating Position
0.512" (13.0mm)
Pretravel
0.060" (1.5mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.138" (3.5mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£365.77000£365.77
Manufacturers Standard Package
Unit Price without VAT:£365.77000
Unit Price with VAT:£438.92400