
V275-P46Z6103P-CC | |
|---|---|
DigiKey Part Number | 236-V275-P46Z6103P-CC-ND |
Manufacturer | |
Manufacturer Product Number | V275-P46Z6103P-CC |
Description | LVS7510 ZT610 300DPI PP NOPRNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Direct and Transfer 300 dpi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Direct and Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21,725.02000 | £21,725.02 |
| Unit Price without VAT: | £21,725.02000 |
|---|---|
| Unit Price with VAT: | £26,070.02400 |

