
TZ-1GV2 | |
|---|---|
DigiKey Part Number | SW761-ND |
Manufacturer | |
Manufacturer Product Number | TZ-1GV2 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 130gf | |
Release Force | 20gf | |
Operating Position | 1.125" (28.6mm) | |
Pretravel | 0.102" (2.6mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.138" (3.5mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -65°C ~ 400°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £423.53000 | £423.53 |
| 10 | £350.58300 | £3,505.83 |
| Unit Price without VAT: | £423.53000 |
|---|---|
| Unit Price with VAT: | £508.23600 |

