
TL-Q5MD1 | |
|---|---|
DigiKey Part Number | Z10110-ND |
Manufacturer | |
Manufacturer Product Number | TL-Q5MD1 |
Description | SENSOR PROX IND 5MM IP67 MOD 2M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | TL-Q5MD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 500Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £89.28000 | £89.28 |
| 5 | £83.04400 | £415.22 |
| 10 | £80.71900 | £807.19 |
| 25 | £77.93560 | £1,948.39 |
| 50 | £76.02980 | £3,801.49 |
| Unit Price without VAT: | £89.28000 |
|---|---|
| Unit Price with VAT: | £107.13600 |

