
SRUC-17G-MRWN087 | |
|---|---|
DigiKey Part Number | Z10106-ND |
Manufacturer | |
Manufacturer Product Number | SRUC-17G-MRWN087 |
Description | ENCODER CONNECTOR MALE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.66000 | £52.66 |
| 10 | £47.68600 | £476.86 |
| 25 | £45.83840 | £1,145.96 |
| 50 | £44.48820 | £2,224.41 |
| 100 | £43.17750 | £4,317.75 |
| Unit Price without VAT: | £52.66000 |
|---|---|
| Unit Price with VAT: | £63.19200 |

