Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRT2-ID04-1

DigiKey Part Number
Z10090-ND
Manufacturer
Manufacturer Product Number
SRT2-ID04-1
Description
INPUT MODULE 4 DIGITAL 24V
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SRT2-ID04-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Omron Automation and Safety
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Obsolete
Approval Agency
CE, CSA, UL
Type
Input Module
Weight
0.176 lb (79.83 g)
For Use With/Related Products
C Series
Base Product Number
Number of Inputs and Type
4 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT1-ID08-1Omron Automation and Safety0Z8963-ND£557.20000MFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£290.90000£290.90
Manufacturers Standard Package
Unit Price without VAT:£290.90000
Unit Price with VAT:£349.08000