
SHL-W55-01 | |
|---|---|
DigiKey Part Number | Z11304-ND |
Manufacturer | |
Manufacturer Product Number | SHL-W55-01 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHL-W55-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 320gf | |
Release Force | 80gf | |
Operating Position | 0.846" (21.5mm) | |
Pretravel | 0.315" (8.0mm) | |
Differential Travel | 0.098" (2.5mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.15000 | £76.15 |
| 10 | £63.04100 | £630.41 |
| 25 | £58.47320 | £1,461.83 |
| 50 | £55.23600 | £2,761.80 |
| 100 | £52.17500 | £5,217.50 |
| Unit Price without VAT: | £76.15000 |
|---|---|
| Unit Price with VAT: | £91.38000 |

