
SHL-W255-L4MR SFLEX 3M | |
|---|---|
DigiKey Part Number | SHL-W255-L4MRSFLEX3M-ND |
Manufacturer | |
Manufacturer Product Number | SHL-W255-L4MR SFLEX 3M |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 5A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Status Indicator | |
Operating Force | 400gf | |
Release Force | 80gf | |
Operating Position | 1.300" (33.0mm) | |
Pretravel | 0.315" (8.0mm) | |
Differential Travel | 0.098" (2.5mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.42000 | £96.42 |
| Unit Price without VAT: | £96.42000 |
|---|---|
| Unit Price with VAT: | £115.70400 |

