
SHL-W255-01 | |
|---|---|
DigiKey Part Number | Z11298-ND |
Manufacturer | |
Manufacturer Product Number | SHL-W255-01 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHL-W255-01 Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 80gf |
Part Status Active | Operating Position 1.300" (33.0mm) |
Circuit SPDT | Pretravel 0.315" (8.0mm) |
Switch Function On-Mom | Differential Travel 0.098" (2.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.76000 | £55.76 |
| 10 | £46.16200 | £461.62 |
| 25 | £42.81840 | £1,070.46 |
| 50 | £40.44860 | £2,022.43 |
| 100 | £38.20780 | £3,820.78 |
| Unit Price without VAT: | £55.76000 |
|---|---|
| Unit Price with VAT: | £66.91200 |

