
SE-KP1EN | |
|---|---|
DigiKey Part Number | SE-KP1EN-ND |
Manufacturer | |
Manufacturer Product Number | SE-KP1EN |
Description | RELAY MOTOR PROTECT 100/110/120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overcurrent, Phase Loss, Phase Sequence Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Overcurrent, Phase Loss, Phase Sequence | |
Voltage - Supply | 100/110/120VAC | |
Trip Range | 1 ~ 160A | |
Delay Time | 1 ~ 40s | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Features | Manual Reset, Test Button | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £361.89000 | £361.89 |
| Unit Price without VAT: | £361.89000 |
|---|---|
| Unit Price with VAT: | £434.26800 |

