
S8VS-06024A-F | |
|---|---|
DigiKey Part Number | Z8173-ND |
Manufacturer | |
Manufacturer Product Number | S8VS-06024A-F |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | S8VS-06024A-F Models |
Category | Power (Watts) 60W |
Manufacturer Omron Automation and Safety | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature -10°C ~ 60°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 4.26" L x 1.57" W x 3.74" H (108.3mm x 40.0mm x 95.0mm) |
AC Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cULus, cURus, VDE |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £198.98000 | £198.98 |
| 10 | £174.89100 | £1,748.91 |
| 25 | £166.13480 | £4,153.37 |
| Unit Price without VAT: | £198.98000 |
|---|---|
| Unit Price with VAT: | £238.77600 |



