
S8VK-WB24048 | |
|---|---|
DigiKey Part Number | 236-S8VK-WB24048-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-WB24048 |
Description | POWER SUPPLY 3 PHASE 480VAC PWR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 576 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 810V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 4.78" L x 2.17" W x 4.88" H (121.4mm x 55.0mm x 124.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £299.91000 | £299.91 |
| Unit Price without VAT: | £299.91000 |
|---|---|
| Unit Price with VAT: | £359.89200 |

