Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8JX-P30024N

DigiKey Part Number
S8JX-P30024N-ND
Manufacturer
Manufacturer Product Number
S8JX-P30024N
Description
AC/DC CONVERTER 24V 300W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
S8JX-P30024N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
14 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
79%
Operating Temperature
-10°C ~ 70°C
Features
Load Sharing, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.44" L x 3.06" W x 4.67" H (239.8mm x 77.6mm x 118.5mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 29
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£478.93000£478.93
Manufacturers Standard Package
Unit Price without VAT:£478.93000
Unit Price with VAT:£574.71600