
S8FS-G01505CD | |
|---|---|
DigiKey Part Number | Z7830-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G01505CD |
Description | AC/DC DIN RAIL SUPPLY 5V 15W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 3A |
Datasheet | Datasheet |
EDA/CAD Models | S8FS-G01505CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.90" L x 1.43" W x 3.23" H (99.0mm x 36.2mm x 82.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.60000 | £54.60 |
| 10 | £47.98900 | £479.89 |
| 25 | £45.58640 | £1,139.66 |
| 50 | £43.84940 | £2,192.47 |
| 100 | £42.17820 | £4,217.82 |
| Unit Price without VAT: | £54.60000 |
|---|---|
| Unit Price with VAT: | £65.52000 |




