Image for R88M-K4K020T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-K4K020T

DigiKey Part Number
R88M-K4K020T-ND
Manufacturer
Manufacturer Product Number
R88M-K4K020T
Description
SERVOMOTOR 2000 RPM 230V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 4kW Absolute 230VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-K4K020T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Omron Automation and Safety
Size / Dimension
Square - 6.929" x 6.929" (176.00mm x 176.00mm)
Series
Diameter - Shaft
1.378" (35.00mm)
Packaging
Bulk
Length - Shaft and Bearing
2.760" (70.00mm)
Part Status
Active
Mounting Hole Spacing
7.874" (200.00mm)
Type
AC Motor
Termination Style
Connector
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
8114 / 57300
Voltage - Rated
230VAC
Operating Temperature
0°C ~ 40°C
RPM
2000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
2705 / 19100
Weight
34 lbs (15.4 kg)
Power - Rated
4kW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4,244.77000£4,244.77
Manufacturers Standard Package
Unit Price without VAT:£4,244.77000
Unit Price with VAT:£5,093.72400